Diotec Semiconductor AGGBV15DBridge Rectifiers
Rectifier Bridge Diode Single 200V 15A 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 200 | |
| 15 | |
| 140 | |
| 240 | |
| 1.1@7.5A | |
| 5 | |
| -50 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 18.5 mm |
| Package Width | 3.4 mm |
| Package Length | 21.6 mm |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

