VishayGBU6J-E3/51Bridge Rectifiers
Diode Rectifier Bridge Single 600V 6A 4-Pin Case GBU Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 6 | |
| 420 | |
| 175 | |
| 1 | |
| 5 | |
| -55 | |
| 150 | |
| Tray | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 18.8(Max) |
| Package Width | 3.56(Max) |
| Package Length | 22.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBU |
| 4 | |
| Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this GBU6J-E3/51 full bridge rectifier from Vishay is perfect for you! This component will be shipped in tray format. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

