| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 600 |
| Peak Average Forward Current (A) | 4 |
| Peak RMS Reverse Voltage (V) | 420 |
| Peak Non-Repetitive Forward Surge Current (A) | 150 |
| Maximum Forward Voltage (V) | 1 |
| Peak Reverse Current (uA) | 5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Through Hole |
| Package Height | 18.8(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 22.3(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case GBU |
| Pin Count | 4 |