Diodes IncorporatedGBU25KHBridge Rectifiers
Diode Rectifier Bridge Single 800V 25A 4-Pin Case GBU Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 25 | |
| 560 | |
| 350 | |
| 1.05@12.5A | |
| 10 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 18.8(Max) mm |
| Package Width | 3.56(Max) mm |
| Package Length | 22.3(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case GBU |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

