Micro Commercial ComponentsGBU10G-BPBridge Rectifiers
Diode Rectifier Bridge Single 400V 10A 4-Pin Case GBU Box
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 400 | |
| 10 | |
| 280 | |
| 480 | |
| 1.2 | |
| 5 | |
| -55 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 18.8(Max) |
| Package Width | 3.6(Max) |
| Package Length | 22.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBU |
| 4 | |
| Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this GBU10G-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

