Diotec Semiconductor AGGBS4JBridge Rectifiers
Diode Rectifier Bridge Single 600V 4A 4-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 4 | |
| 420 | |
| 90 | |
| 1.05@2A | |
| 5 | |
| -50 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 3.5 |
| Package Length | 19 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

