Micro Commercial ComponentsGBPC5012-BPBridge Rectifiers
Rectifier Bridge Diode Single 1.2KV 50A 4-Pin Case GBPC Box
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 1200 | |
| 50 | |
| 840 | |
| 500 | |
| 1.1@25A | |
| 5 | |
| -55 | |
| 150 | |
| Box | |
| Mounting | Screw |
| Package Height | 8.5(Max) |
| Package Width | 28.8(Max) |
| Package Length | 28.8(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBPC |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

