Taiwan SemiconductorGBPC4004Bridge Rectifiers
Diode Rectifier Bridge Single 400V 40A 4-Pin Case GBPC40 Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 400 | |
| 40 | |
| 280 | |
| 400 | |
| 1.1@20A | |
| 10 | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Screw |
| Package Height | 7.87(Max) |
| Package Width | 29(Max) |
| Package Length | 29(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBPC40 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

