Comchip TechnologyGBPC3508W-GBridge Rectifiers
Rectifier Bridge Diode Single 800V 35A 4-Pin Case GBPC-W Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 35 | |
| 560 | |
| 400 | |
| 1.1@17.5A | |
| 10 | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 8.5(Max) mm |
| Package Width | 28.8(Max) mm |
| Package Length | 28.8(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case GBPC-W |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

