Micro Commercial ComponentsGBPC3502-BPBridge Rectifiers
Rectifier Bridge Diode Single 200V 35A 4-Pin Case GBPC Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 200 | |
| 35 | |
| 140 | |
| 400 | |
| 1.1@17.5A | |
| 5 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Screw |
| Package Height | 8.5(Max) |
| Package Width | 28.8(Max) |
| Package Length | 28.8(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBPC |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

