Taiwan SemiconductorGBPC2506Bridge Rectifiers
Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 25 | |
| 420 | |
| 300 | |
| 1.1@12.5A | |
| 5 | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Screw |
| Package Height | 11.23(Max) |
| Package Width | 29(Max) |
| Package Length | 29(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBPC |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

