VishayGBPC25005-E4/51Bridge Rectifiers
Diode Rectifier Bridge Single 50V 25A 4-Pin Case GBPC Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 50 | |
| 25 | |
| 35 | |
| 300 | |
| 1.1@12.5A | |
| 5 | |
| -55 | |
| 150 | |
| Bulk | |
| Commercial | |
| Mounting | Screw |
| Package Height | 7.4 |
| Package Width | 28.55 |
| Package Length | 28.55 |
| PCB changed | 4 |
| Supplier Package | Case GBPC |
| 4 |
If you want to convert an alternating current input into a direct current, then this GBPC25005-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

