VishayGBPC1510W-E4/51Bridge Rectifiers
Diode Rectifier Bridge Single 1KV 15A 4-Pin Case GBPC-W Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 15 | |
| 700 | |
| 300 | |
| 1.1@7.5A | |
| 5 | |
| -55 | |
| 150 | |
| Bulk | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 7.4 mm |
| Package Width | 28.55 mm |
| Package Length | 28.55 mm |
| PCB changed | 4 |
| Supplier Package | Case GBPC-W |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

