onsemiGBPC1501WBridge Rectifiers
Diode Rectifier Bridge Single 100V 15A 4-Pin Case GBPC-W Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 100 | |
| 15 | |
| 70 | |
| 300 | |
| 1.1@7.5A | |
| 5 | |
| 83300 | |
| -55 | |
| 150 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 28.75 |
| Package Length | 28.75 |
| PCB changed | 4 |
| Supplier Package | Case GBPC-W |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
