onsemiGBPC1208Bridge Rectifiers
Diode Rectifier Bridge Single 800V 12A 4-Pin Case GBPC Bag
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 12 | |
| 560 | |
| 300 | |
| 1.1@6A | |
| 5 | |
| 83300 | |
| -55 | |
| 150 | |
| Bag | |
| Mounting | Screw |
| Package Height | 11.23(Max) |
| Package Width | 29(Max) |
| Package Length | 29(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBPC |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
