Diodes IncorporatedGBP210Bridge Rectifiers
Diode Rectifier Bridge Single 1KV 1.2A 4-Pin(4+Tab) GBP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 1.2 | |
| 700 | |
| 150 | |
| 1.05@1A | |
| 10 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 10.7(Max) |
| Package Width | 3.3(Max) |
| Package Length | 14.8(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | GBP |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
