ProTek DevicesGBLC18-LF-T7ESD Suppressors
ESD Suppressor TVS Uni-Dir 18V 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 18 | |
| 20 | |
| 45@8/20us | |
| 1@8/20us | |
| 1 | |
| 1 | |
| 350@8/20us | |
| 3(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.45(Max) mm |
| Package Length | 1.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

