Micro Commercial ComponentsGBL408-BPC01Bridge Rectifiers
Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBL Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 800 | |
| 4 | |
| 560 | |
| 150 | |
| 1@2A | |
| 5 | |
| -55 | |
| 150 | |
| Carton | |
| Mounting | Through Hole |
| Package Height | 11.5(Max) |
| Package Width | 4(Max) |
| Package Length | 21.2(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBL |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

