Diodes IncorporatedGBL406Bridge Rectifiers
Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBL
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 4 | |
| 420 | |
| 360 | |
| 1@2A | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 11.3(Max) |
| Package Width | 3.7(Max) |
| Package Length | 20.8(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBL |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
