GeneSiC SemiconductorGBL10Bridge Rectifiers
Rectifier Bridge Diode Single 1KV 4A 4-Pin Case GBL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 4 | |
| 700 | |
| 150 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 11.2(Max) |
| Package Width | 4.7(Max) |
| Package Length | 20.9(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBL |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

