VishayGBL005-E3/45Bridge Rectifiers
Rectifier Bridge Diode Single 50V 4A 4-Pin Case GBL Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| GBL005-E345 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 50 | |
| 4 | |
| 35 | |
| 150 | |
| 1 | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.7(Max) |
| Package Width | 3.56(Max) |
| Package Length | 20.9(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBL |
| 4 |
If you want to convert an alternating current input into a direct current, then this GBL005-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

