Micro Commercial ComponentsGBJA2010-BPBridge Rectifiers
Diode Rectifier Bridge Single 1KV 20A 4-Pin Case JA Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 1000 | |
| 20 | |
| 700 | |
| 240 | |
| 1@0.4A | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 14.8(Max) |
| Package Width | 4.9(Max) |
| Package Length | 29.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case JA |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

