Micro Commercial ComponentsGBJ608-BPBridge Rectifiers
Diode Rectifier Bridge Single 800V 2.8A 4-Pin(4+Tab) Case GBJ Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 800 | |
| 2.8 | |
| 560 | |
| 340 | |
| 1@3A | |
| 5 | |
| -55 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 20.3(Max) |
| Package Width | 4.8(Max) |
| Package Length | 30.3(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | Case GBJ |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

