Diodes IncorporatedGBJ606-FBridge Rectifiers
Diode Rectifier Bridge Single 600V 6A 4-Pin Case GBJ Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 6 | |
| 420 | |
| 170 | |
| 1@3A | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.3(Max) |
| Package Width | 4.8(Max) |
| Package Length | 30.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBJ |
| 4 |
If you want to convert an alternating current input into a direct current, then this GBJ606-F full bridge rectifier from Diodes Zetex is perfect for you! This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
