Micro Commercial ComponentsGBJ2004-BPBridge Rectifiers
Diode Rectifier Bridge Single 400V 4A 4-Pin(4+Tab) Case GBJ Box
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 400 | |
| 4 | |
| 280 | |
| 480 | |
| 1@10A | |
| 5 | |
| -55 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 20.3(Max) |
| Package Width | 4.8(Max) |
| Package Length | 30.3(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | Case GBJ |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

