Diodes IncorporatedGBJ2001-FBridge Rectifiers
Rectifier Bridge Diode Single 100V 20A 4-Pin(4+Tab) Case GBJ Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 100 | |
| 20 | |
| 70 | |
| 240 | |
| 1.05@10A | |
| 10 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.3(Max) |
| Package Width | 4.8(Max) |
| Package Length | 30.3(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | Case GBJ |
| 4 |
If you want to convert an alternating current input into a direct current, then this GBJ2001-F full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
