Diotec Semiconductor AGGBI15KBridge Rectifiers
Rectifier Bridge Diode Single 800V 15A 4-Pin Case GBI Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 15 | |
| 560 | |
| 220 | |
| 1.1@7.5A | |
| 5 | |
| -50 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 20 |
| Package Width | 4.6 |
| Package Length | 30 |
| PCB changed | 4 |
| Supplier Package | Case GBI |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

