SL Power / Advanced EnergyGB30S07K01AC to DC Power Supplies
AC/DC Power Supply Single-OUT 7.5V 3A 22.5W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 7.5 | |
| 3 | |
| 22.5 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 1% | |
| 2% | |
| 1.2 | |
| 47 to 63 | |
| 88(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 75mV | |
| Yes | |
| -25 | |
| 70 | |
| 220 | |
| Mounting | Screw |
| Package Height | 23.5 + 2.5(Max) |
| Package Width | 48 |
| Package Length | 92 |
| PCB changed | 7 |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

