GeneSiC SemiconductorGB2X50MPS17-227Rectifiers
Diode Schottky 1.7KV 168A 4-Pin SOT-227
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Maximum DC Reverse Voltage (V) | 1700 |
| 1700 | |
| 1.8@50A | |
| 175 | |
| Mounting | Screw |
| Package Height | 9.6(Max) |
| Package Width | 25.4(Max) |
| Package Length | 38.2(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

