NKK SwitchesGB215A2H-AASwitch Push Button

Switch Push Button OFF (ON) SPST Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins

Ideal for low current and low voltage circuits, this GB215A2H-AA push button switch from NKK Switches will allow you to switch from connected to disconnected state. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -25 °C to 70 °C. The GB215A2H-AA push switch has a PC pin termination style. This product is 7.6 mm long, 5.75 mm tall and 13.97 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

562 parts: Ships tomorrow

    Total$102.09Price for 56

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1514+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 562 parts
      • Price: $1.823

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.