| EU RoHS | Compliant |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Switching |
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 5 |
| Output Current (A) | 3 |
| Output Power (W) | 15 |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 1%(Typ) |
| Load Regulation | 5%(Typ) |
| Maximum Input Current (A) | 0.5 |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 88(Typ) |
| Input Connector Type | Pin Terminal Block |
| Output Connector Type | PC Pins |
| Power Indicator | No |
| Ripple and Noise | 75mV |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Through Hole |
| Package Height | 22.1 + 2.5(Max) |
| Package Width | 40 |
| Package Length | 82 |
| PCB changed | 7 |
| Pin Count | 7 |