NKK SwitchesGB15AVSwitch Push Button
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| 3.3 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 2.6 | |
| 2.54 | |
| Body/N/A/N/A | |
| Total/Process/Ring(Nitrile Butadiene Rubber) | |
| Glass Fiber/Polyamide | |
| Right Angle | |
| -30 | |
| 85 | |
| 5.3 | |
| 1.6 | |
| 5.08 | |
| 7.4 | |
| 0.25 | |
| 5.3 | |
| 16.76 | |
| 7.4 |
Easily reset the current state or mode using this GB15AV push button switch manufactured from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -30 °C to 85 °C. The GB15AV push switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 5.3 mm long, 7.4 mm tall and 16.76 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

