NKK SwitchesGB15APSwitch Push Button
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| 3.3 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 2.54 | |
| Body/N/A/N/A | |
| Total/Process/Ring(Nitrile Butadiene Rubber) | |
| Glass Fiber/Polyamide | |
| Straight | |
| -30 | |
| 85 | |
| 0.25 | |
| 7 | |
| 4.5 | |
| 10.3 |
Never worry about turning off components or cutting off certain sections of a circuit with this GB15AP push button switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The GB15AP push switch has a PC pin termination style. This product is 7 mm long, 10.3 mm tall and 4.5 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

