SL Power / Advanced EnergyGB130QP-CAC to DC Power Supplies
AC/DC Power Supply Quad-OUT 5V/24V/-12V/12V 10(Convection)A/16(Forced Air)A/4(Convection)A/5(Forced Air)A/1(Convection)A/1.2(Forced Air)A/2(Convection)A/2(Forced Air)A 104W 23-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|24|-12|12 | |
| 10(Convection)|16(Forced Air)|4(Convection)|5(Forced Air)|1(Convection)|1.2(Forced Air)|2(Convection)|2(Forced Air) | |
| 104 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 2 | |
| 47 to 63 | |
| 87(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 1%|1.7% | |
| -20 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 45.4 |
| Package Width | 87.8 |
| Package Length | 135.5 |
| PCB changed | 23 |
| 23 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

