SL Power / Advanced EnergyGB130QDAC to DC Power Supplies
AC/DC Power Supply Quad-OUT 5V/24V/-12V/12V 16A/3A/1.2A/12A 100W 22-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|24|-12|12 | |
| 1|16|3|1.2|12 | |
| 100 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 47 to 63 | |
| 87(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 1% | |
| Yes | |
| -20 | |
| 70 | |
| Mounting | Screw |
| Package Height | 36.6 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 22 |
| 22 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

