GeneSiC SemiconductorGB10SLT12-220Rectifiers
Diode Schottky 1.2KV 25A 2-Pin(2+Tab) TO-220AC
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 1200 | |
| 25 | |
| 65 | |
| 1.8@10A | |
| 50 | |
| 190000 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 9.17(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AC |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

