SL Power / Advanced EnergyGB10S15P01AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 0.8A 12W 6-Pin
| EAR99 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.8 | |
| 12 | |
| 100 | |
| 240 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 0.45 | |
| 47 to 63 | |
| 88(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 150mV | |
| Yes | |
| -25 | |
| 70 | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 24.8 |
| Package Width | 40 |
| Package Length | 82 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

