10-25% Off
ams OSRAMGB JTLPS1.13-FVG6-23-1-150-R33LEDs
Signal Combine a Compact Size LED
| Supplier Unconfirmed | |
| EAR99 | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 2.8 |
| PCB changed | 2 |
| Supplier Package | Case 2835 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

