Lattice SemiconductorGAL22V10D-4LJComplex Programmable Logic Devices - CPLDs
CPLD 10Macro Cells 250MHz 5V 28-Pin PLCC
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ROMLess | |
| 10 | |
| 10 | |
| 10 | |
| No | |
| 10 | |
| Yes | |
| Yes | |
| Yes | |
| EPLD | |
| 200(Min) | |
| 3.5 | |
| 4 | |
| 4 | |
| Yes | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 140 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 11.5 |
| Package Length | 11.5 |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

