Lattice SemiconductorGAL20V8B-25QJNComplex Programmable Logic Devices - CPLDs
CPLD 8Macro Cells 41.7MHz 5V 28-Pin PLCC
| Compliant | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| ROMLess | |
| 8 | |
| 8 | |
| 8 | |
| No | |
| 8 | |
| Yes | |
| Yes | |
| Yes | |
| EPLD | |
| 40(Min) | |
| 12 | |
| 5 | |
| 25 | |
| Yes | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 55 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 11.5 |
| Package Length | 11.5 |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

