Lattice SemiconductorGAL16V8D-7LPNSimple Programmable Logic Devices - SPLDs
SPLD GALFamily 8Macro Cells 125MHz 5V 20-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Yes | |
| No | |
| 125(Min) | |
| 7.5 | |
| 7 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 115 | |
| 0 | |
| 75 | |
| Commercial | |
| GAL | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 26.16 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

