Lattice SemiconductorGAL16V8D-7LJNISimple Programmable Logic Devices - SPLDs
SPLD GALFamily 8Macro Cells 125MHz 5V 20-Pin PLCC
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Yes | |
| No | |
| 125(Min) | |
| 7.5 | |
| 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 130 | |
| -40 | |
| 85 | |
| Industrial | |
| GAL | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 8.97 |
| Package Length | 8.97 |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

