Murata ManufacturingGA342QR7GF101KW01LCapacitor Ceramic Multilayer
Cap Ceramic Suppression Y2 100pF 250VAC X7R 10% Pad SMD 1808 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100pF | |
| 10% | |
| 250VAC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| Y2 | |
| 2.5 | |
| 4.5 X 2 X 1.5 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 2 | |
| 1.5 | |
| 0.068 | |
| ±0.3 | |
| ±0.2 | |
| -0.3 |
Due to the use of different ceramic dielectric materials used in this GA342QR7GF101KW01L multilayer ceramic capacitor from Murata, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 250 VAC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 100pF. This product is 4.5 mm long, 1.5 mm tall and 2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

