Murata ManufacturingGA342QR7GD152KW01LCapacitor Ceramic Multilayer
Cap Ceramic 0.0015uF 250VAC X7R 10% Pad SMD 1808 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.0015uF | |
| 10% | |
| 250VAC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 2 X 1.5 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 2 | |
| 1.5 | |
| 0.068 |
You can use multiple capacitors of different parameters choosing this GA342QR7GD152KW01L multilayer ceramic capacitor from Murata! It can withstand a voltage of 250 VAC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.5 mm long, 1.5 mm tall and 2 mm deep. Its capacitance value is 0.0015uF. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

