Murata ManufacturingGA342DR7GF221KW02LCapacitor Ceramic Multilayer
Cap Ceramic Suppression Y2 220pF 250VAC X7R 10% Pad SMD 1808 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 220pF | |
| 10% | |
| 250VAC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| Y2 | |
| 2.5 | |
| 4.5 X 2 X 2 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 2 | |
| 2 | |
| 0.09001 |
Use Murata's GA342DR7GF221KW02L multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 250 VAC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 220pF. It has a tolerance of 10%. This product is 4.5 mm long, 2 mm tall and 2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

