TE ConnectivityGA10K4A1AThermistors
Thermistor NTC 2.252K Ohm 0.2% 2-Pin Radial 3694K
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 3694 | |
| 3600 to 3850 | |
| ±0.5% | |
| -40 | |
| 125 | |
| 2252 | |
| 6000 to 25000 | |
| ±0.2 | |
| < ±2 | |
| Temperature Control|Temperature Compensation|Temperature Sensing | |
| Ceramic | |
| 2.4 | |
| Radial | |
| Through Hole |
This GA10K4A1A thermistor from TE Connectivity is a great way to measure temperature while taking up no space.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

