TE ConnectivityGA10K3A1AMThermistors
Thermistor NTC 10K Ohm 0.05% 2-Pin Cable Mount Wire 3976K >= -3.5
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.39%/°C | |
| 3976 | |
| 3850 to 4300 | |
| ±0.32% | |
| -40 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±0.05 | |
| < ±2 | |
| Temperature Sensing|Control and Compensation | |
| Epoxy | |
| 2.4(Max) | |
| Wire | |
| Cable Mount |
A cheap and effective way to measure temperature, this GA10K3A1AM thermistor from TE Connectivity belongs in your design.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

