ams OSRAMGA CSHPM1.23-KTLP-W3-0-350-R18LEDs
LED Uni-Color Amber 625nm 2-Pin CSMD EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Amber | |
| 1 | |
| Circular | |
| Top Mount | |
| 100lm | |
| 617 | |
| 625 | |
| 150 | |
| 1000 | |
| 350 | |
| 2.6 | |
| 1.2 | |
| -40 | |
| 125 | |
| No | |
| Amber | |
| Amber | |
| Yes | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| Supplier Package | CSMD EP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

