OmronG8P-1C4TP DC12Power Relays
Power Relay 12VDC 20(NO)/10(NC)DC/20(NO)/10(NC)AAC SPDT(31.9x27.5x28.3)mm THT
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.41.00.50 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 12 | |
| 77 | |
| 155 | |
| 100 | |
| 100 | |
| 9VDC | |
| 1.2VDC | |
| 250 | |
| 28 | |
| 20(NO)/10(NC)DC|20(NO)/10(NC)AC | |
| 560W|5kVA(NO)/280W|2.5kVA(NC) | |
| 15 | |
| 10 | |
| 100000 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| Quick Connect/PC Pin | |
| 5 | |
| -55 | |
| 105 | |
| 24 to 31 | |
| 31.9 | |
| 27.5 | |
| 28.3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
