OmronG7L-2A-TUB DC6Power Relays
Power Relay 6VDC 25A DPST-NO(68.5mm 33.5mm 47mm) Bracket
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DPST-NO | |
| 2 Form A | |
| 6 | |
| 317 | |
| 18.9 | |
| 1000 | |
| 50 | |
| 4.5VDC | |
| 0.9VDC | |
| 250 | |
| 25 | |
| 30 | |
| 30 | |
| 100000 | |
| 1000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Bracket Mount | |
| Quick Connect | |
| 6 | |
| -25 | |
| 60 | |
| 90 | |
| 68.5 | |
| 33.5 | |
| 47 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

